Bourns CR0603-J/-000ELF

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-J/-000ELF.

Official Datasheet16 years ago

Inventory History

3 month trend:
-8.32%

CAD Models

Download Bourns CR0603-J/-000ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.007
$ 0.007
Stock
5,157,806
238,053,641
238,053,641
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
Yageo GroupRC0603FR-070RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Yageo GroupRC0603JR-100RL
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device
Metal Glaze/thick Film, 0.1W, 0ohm, 50V, 1% +/-Tol, 0603
KOA SpeerRK73Z1JTTDD
Res Thick Film 0603 0 Ohm Molded SMD Automotive Paper T/R

Descriptions

Descriptions of Bourns CR0603-J/-000ELF provided by its distributors.

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
Resistor Thick Film 0603 0 Ohm Molded SMD Paper Tape on Plastic Reel
Thick Film Resistors – SMD; BOURNS; CR0603-J/-000ELF; 0 Ohm; 0603; 5 %; Thick Film
Res Thick Film 0603 0 Ohm Pad SMD T/R
CR0603 SMD THICK FILM RESISTOR,0 OHMS, PWR-RTG 0.1 W, TOL 5%,SMT
RES SMD 0 OHM JUMPER 1/10W 0603
Resistor Thick Film 0603 0 Ohm
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603
RES, THICK FILM, 0R, 5%, 0.1W, 0603, REEL
0603 (1608Metric) 0603 CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 0Ohms 100ppm/C
Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Power Rating:100Mw; Current Rating:1A; Product Range:Cr Series; Product Length:1.6Mm; Product Width:0.85Mm; Product Height:0.45Mm; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns, Inc. CR0603-J/-000ELF.
Resistor Type = Thick Film / Resistance Ohm = 0 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 50 / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-J/-000-ELF
  • CR0603-J/-000ELF.
  • CR0603J/-000ELF