Yageo Group RC0805JR-070RL

GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805JR-070RL.

IHS

Datasheet10 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+5.90%

CAD Models

Download Yageo Group RC0805JR-070RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.01
$ 0.01
Stock
165,245,451
138,132,323
138,132,323
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
300 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC0805JR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
PanasonicERJ-6GEY0R00V
Resistor Thick Film 0805 0 Ohm 1-8w Surface Mount Embossed Carrier Tape and Reel
Yageo GroupAC0805FR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
Yageo GroupRC0805FR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2.5 A, Surface Mount Device
TE ConnectivityCRG0805ZR
SMD Chip Resistor, Jumper, 0 ohm, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Yageo Group RC0805JR-070RL provided by its distributors.

GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount
125mW Thick Film Resistors 0Ω 0805 Chip Resistor - Surface Mount ROHS
Thick Film Resistors – SMD; YAGEO; RC0805JR-070RL; 0 Ohm; 0805; 5 %; Thick Film
Res General Purpose Jumper Thick Film 0805 0 Ohm 1/8W Molded Paper T/R
Avnet Japan
Res Thick Film 0805 0 Ohm Pad SMD T/R
0805 (2012Metric) FIXED RESISTOR RC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 0Ohm 100ppm/C
RES SMD 0.0 OHM JUMPER 1/8W 0805
SMD Resistor 0805 1/8W 1% 0R Taped
Resistor SMD 0,125W 0805 TC200 R0805 5% 0 R REEL
RESISTOR, RC11 0805 0R; Power Rating:0.125W; Resistance:0ohm; Series:RC11; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thick Film; Rating Voltage:150V dc; Temperature Coefficient:± 200ppm/°C; Case Style:0805; ;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 0 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±300 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805 JR-070RL
  • RC0805JR-07 0RL
  • RC0805JR-070 RL
  • RC0805JR-070RL.
  • RC0805JR07 0RL
  • RC0805JR070RL