KOA Speer RK73Z2BTTD

Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73Z2BTTD.

IHS

Datasheet2 pages3 years ago

Upverter

Farnell

Verical

TME

Inventory History

3 month trend:
-33.13%

CAD Models

Download KOA Speer RK73Z2BTTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.01
Stock
8,017,818
167,938
Authorized Distributors
6
5
Resistance
0 Ω
0 Ω
Case/Package
1206
1206
Tolerance
5 %
-
Power Rating
250 mW
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8GEY0R00V
ERJ Series 1206 0 Ohm 0.25 W Jumper Surface Mount Thick Film Chip Resistor
Yageo GroupRC1206JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206
Yageo GroupRC1206JR-130RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
Yageo GroupAC1206JR-070RL
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device
TE ConnectivityCRG1206ZR
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 2 A, Surface Mount Device

Descriptions

Descriptions of KOA Speer RK73Z2BTTD provided by its distributors.

Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R
KOA 1206 (3216M)Thick Film Chip Resistors, RK73Zseries, 0¦¸, ¡À0%tolerance
Jumper Res, 0R, 1206, Thick Film Rohs Compliant: Yes |Koa RK73Z2BTTD.
Resistor 1206 0 Ohm Surface Mount Paper
0Ω 1206 Chip Resistor - Surface Mount ROHS
RES, 1206, 0 Ohm JUMPER, 2 AMP., 50 mOhm, -55' to +1
JUMPER, Metal Glaze/Thick Film, Surface Mount, 1206
1206 (3216Metric) 1206 RK73Z 0.126Lx0.063W 3.20mmx1.60mm 250mW 0Ohms 400ppm/C
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Housing type: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 0 Ohm
RESISTOR, 0R0, 1206, JUMPER, METAL ELEMENT; Resistor Case Style:1206 [3216 Metric]; Resistance:0ohm; Product Range:RK73Z Series; Voltage Rating:-; Resistor Element Material:Silver; Power Rating:-; Resistance Tolerance:-; Temperature Coefficient:-; Automotive Qualification Standard:-; No. of Pins:2Pins; Reel Quantity:5000; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73Z2BTTD.
  • RK73Z2BTTD..
  • RK73Z2BTTD...