Panasonic ERJ-6GEY0R00V

$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEY0R00V.

Upverter

Datasheet0 pages0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-17.80%

CAD Models

Download Panasonic ERJ-6GEY0R00V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.017
$ 0.017
Stock
6,807,969
395,899
395,899
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
-
-
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
Yageo GroupAC0805JR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
Yageo GroupRC0805JR-100RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
PanasonicERJ-S060R00V
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
TE ConnectivityCRG0805ZR
SMD Chip Resistor, Jumper, 0 ohm, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Panasonic ERJ-6GEY0R00V provided by its distributors.

Resistor Thick Film 0805 0 Ohm 1-8w Surface Mount Embossed Carrier Tape and Reel
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount
THICK FILM CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
125mW Thick Film Resistors -100ppm/℃~+600ppm/℃ 0Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 0 Ohm Jumper Molded SMD Embossed Carrier T/R
Avnet Japan
Thick Film Resistors – SMD; PANASONIC; ERJ-6GEY0R00V; 0 Ohm; 0805; 5 %; Thick Film
Resistor;Resistor;Thick Film; Chip;0805;Jumper;1%;Cut Tape;0 Ohms
Resistor, thick film, SMD 0805 (2012), 0 Ω, 0.125 W, ERJ6GEY0R00V
ERJ Series 0805 0 kOhm 0.125 W Jumper Surface Mount Thick Film Chip Resistor
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 0Ohm 600ppm/C
SMD Thick Film 0805 0,125W 0RTaped
Panasonic ERJ6GEY0R00V - General Purpose Chip Resistors
RES, 0R0, 0.125W, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 0ohm; Product Range: ERJ6GE Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: -; Tempera
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 0 Ohm
Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Power Rating:125mW; Current Rating:2A; Product Range:ERJ-6GE Series; Product Length:2.01mm; Product Width:1.25mm; Product Height:0.6mm; Resistance:0ohm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ?ERJ6GEY0R00V
  • ERJ-6GEY 0R00 V
  • ERJ-6GEY0R00 V
  • ERJ-6GEY0R00V.
  • ERJ6GEY0R00 V
  • ERJ6GEY0R00V