Walsin Technologies WR04X000 PTL

62.5mW Thick Film Resistors 50V 0Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X000 PTL.

IHS

Datasheet10 pages8 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-83.31%

CAD Models

Download Walsin Technologies WR04X000 PTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
$ 0.003
Stock
7,296,481
999,551,986
999,551,986
Authorized Distributors
5
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0402
0402
0402
Tolerance
-
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityCRG0402ZR
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
Yageo GroupRC0402JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Yageo GroupRC0402JR-130RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount
Yageo GroupRC0402FR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
KOA SpeerRK73Z1ETTP
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, Surface Mount, 0402
PanasonicERJ-2GE0R00X
Zero Ohm Resistor, Thick Film, 100 mW, 1 A, Surface Mount, 0402 [1005 Metric]

Descriptions

Descriptions of Walsin Technologies WR04X000 PTL provided by its distributors.

62.5mW Thick Film Resistors 50V 0Ω 0402 Chip Resistor - Surface Mount ROHS
Thick Film Resistors – SMD; WALSIN; WR04X000PTL; 0 Ohm; 0402; Thick Film; 400 ppm/°C
SMT Thick Film Chip Resistor 0402 Case 0 Ohm
RES SMD Thick Film 0 OHM Jumper 0402 T/R
Surface Mount Chip Resistor, Wr04 Series, 0 Ohm, 62.5 Mw, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN WR04X000 PTL
Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Fixed Resistor, 0.0625W, 43.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, 0402
RES, 0R0, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 0ohm; Product Range: WR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: -; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X000-PTL
  • WR04X000PTL