Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG0402ZR

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402ZR.

JRH Electronics

Datasheet8 pages7 years ago
Datasheet16 pages19 years ago

Sager Electronics

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-36.65%

CAD Models

Download TE Connectivity CRG0402ZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Yageo GroupRC0402JR-130RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount
Yageo GroupRC0402FR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
KOA SpeerRK73Z1ETTP
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, Surface Mount, 0402
Yageo GroupAF0402JR-070RL
Res Thick Film 0402 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-100RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
TE ConnectivityCRG0402ZR
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
PanasonicERJ-2GE0R00X
100mW Thick Film Resistors -100ppm/℃~+600ppm/℃ 0Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-070RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device

Descriptions

Descriptions of TE Connectivity CRG0402ZR provided by its distributors.

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
62.5mW Thick Film Resistors 50V 0Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, 200ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 0 Ohm Jumper Molded SMD SMD
Avnet Japan
CRG Series 0 Ohms 1/16 W 0402 SMT Thick Film Fixed Resistor
0402 Thick Film Resistor, 0mR, 50V, 63mW, SMT
0402 (1005Metric) FIXED RESISTOR CRG Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 0Ohm 200ppm/C
Thick Film Resistor CRG 0402 ZEROHM
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0402, Taped & Reeled, 0 %, Thick Film, Resistance Class Up to 1kΩ, 0 Ω, Neohm CRG
RES, 0R0, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 0ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: -; Temperature Coeffici
CRG0402 ZEROHM Resistance Value: 0 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 0 % Package Size Code: 0402 0 Ω Thick Film General Purpose Resistor 0 % | Surface Mount Resistor | Part Number: CRG0402ZR | Internal Number: 6-1622826-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1622826-4
  • 6-1622826-4.
  • CRG0402ZR.