Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2GE0R00X

100mW Thick Film Resistors -100ppm/℃~+600ppm/℃ 0Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GE0R00X.

Panasonic

Datasheet0 pages0 years ago

Upverter

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-21.53%

CAD Models

Download Panasonic ERJ-2GE0R00X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.004
$ 0.004
Stock
107,176,636
543,196,267
543,196,267
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0402JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
Yageo GroupAC0402JR-070RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount Device
Yageo GroupRC0402JR-130RL
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount
KOA SpeerRK73Z1ETTP
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, Surface Mount, 0402
RES SMD 0 OHM JUMPER 1/16W 0402 / 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Res 0402 0 Ohm Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-2GE0R00X provided by its distributors.

100mW Thick Film Resistors -100ppm/℃~+600ppm/℃ 0Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor
Thick Film Resistors – SMD; PANASONIC; ERJ-2GE0R00X; 0 Ohm; 0402; 5 %; Thick Film
Zero Ohm Resistor, 0402 [1005 Metric], Thick Film, 100 mW, 1 A, Surface Mount, ERJ2GE Series, 1 mm
Resistor;Resistor;Thick Film; Chip;0402;Jumper;5%;Tape and Reel;0 Ohms
Res Thick Film 0402 0 Ohm Pad SMD T/R Automotive AEC-Q200
Thick Film Chip Res, 0402, 1/16W, Jumper; 0Ohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-2GE0R00X.
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 0Ohm 600ppm/C
Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402
RES THKFLM 0402 0 OHM 1/16W SMD
Panasonic ERJ2GE0R00X - General Purpose Chip Resistors
RES, 0R0, 0.1W, 0402, REEL; Resistor Case Style: 0402 [1005 Metric]; Resistance: 0ohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: -; Temp
Resistor Type = Thick Film / Resistance Ohm = 0.000 / Tolerance (±) % = 0.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 10 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 2GE0R00X
  • ERJ-2GE0R00X.
  • ERJ2GE0R00X
  • ERJ?2GE0R00X