
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402JR-130RL | 50,000 | 50K | 5d | ||||||||
| Newark | RC0402JR-130RL | 49,734 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402JR-130RL | 400,000 | 50K | Tape & Reel | ||||||||
| CoreStaff | ST66569253 | 33,156 | 1 | 13h | ||||||||
| Rutronik | WRC45685 | 70,650,000 | 50K | 3h |
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-130RL.
Download Yageo Group RC0402JR-130RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402JR-130RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402JR-130RL.