
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-070RL | 130,000 | 10K | 3d | ||||||||
| Newark | RC0402FR-070RL | 73,027 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-070RL | 5,110,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66569079 | 6,162 | 1 | 6h | ||||||||
| Rutronik | WRC53079 | 2,040,000 | 10K | 20h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-070RL.
Download Yageo Group RC0402FR-070RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-070RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-070RL.