Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480764-0

Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle

$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480764-0.

Newark

Datasheet6 pages2 years ago

Electro Sonic

Farnell

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
+14.80%

CAD Models

Download TE Connectivity 1-480764-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350810-1
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480703-1
CONN RCPT HSG 4POS UNIV BROWN / 4 Rectangular Connectors - Housings Receptacle Brown
5.08mm 1x5P 5 1 Without a buckle P=5.08mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.2 Inch Pitch, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male or Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-480764-0 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Soft Shell; Universal MATE-N-LOK; 5; Receptacle (Cap); Nylon; 19 A
Rectangular Connector Housings; 1-480764-0; TE CONNECTIVITY; 1; 5; Natural; Straight
Connector Housing, Universal MATE-N-LOK Series, Receptacle, 5 Ways, 6.35 mm
Locking Ramp,Receptacle 1 5pin Sliding lock Male or Female Crimping Natural color snap-in mounting,snap fit,panel mount 33.02mm(Length)*7.62mm(width)
RECEPTACLE HOUSING, 5WAY; Product Range: Universal MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 5Ways; Pitch Spacing: 6.35mm; For Use With: Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colour: Clear
05P UMNL CAP HSG NATL Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Panel | Standard Rectangular Connector | Part Number: 1-480764-0 | Internal Number: 1-480764-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480764-0.