Molex 53398-0571

PicoBlade Connector Shrouded Header 5 Position 1.25mm Solder Straight Surface Mount Embossed
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53398-0571.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

Upverter

HQonline

Molex

element14 APAC

Inventory History

3 month trend:
-28.40%

CAD Models

Download Molex 53398-0571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol Communications Solutions10114828-10105LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 5 Contacts, Surface Mount, FCI 10114828
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
Conn Shrouded Header (3 Sides) HDR 4 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R
TE Connectivity / AMP3-175642-5
Conn Fine Pitch Connector HDR 5 POS 1.25mm Solder ST SMD Tube
Amphenol Communications Solutions10114830-10105LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 5 positions
Amphenol Communications Solutions10114828-10104LF
WTB 1.25 WAFER 180 SMT-10114828-10104LF | Amphenol FCI (Amphenol CS) 1011482810104LF

Descriptions

Descriptions of Molex 53398-0571 provided by its distributors.

PicoBlade Connector Shrouded Header 5 Position 1.25mm Solder Straight Surface Mount Embossed
Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Vertical, Lead-free, 5 Circuits
Molex PicoBlade Wire-to-Board Connector, 5-Pin Header, 1.25mm Pitch, Right Angle, SMD
Molex 533980571 Picoblade PCB Header 5-pin 1.25mm Pitch Smt Friction Lock
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 5 Circuits, Tape and Reel, 0.60mm PC Tail Length
1x5P 5P PicoBlade(MX 1.25) Tin 5 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Standing paste SMD,P=1.25mm Wire To Board Connector ROHS
Pitch mm = 1.25 / Contacts = 5 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 0.6 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.533980571
  • 053398-0571
  • 0533980571
  • 5339-80571
  • 53398-0571.
  • 533980571
  • 533980571.