WAGO 231-435/001-000

231 Series 5 Position 28-12 AWG Pluggable Terminal Block
$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-435/001-000.

Electro Sonic

Datasheet6 pages1 year ago

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-3.88%

CAD Models

Download WAGO 231-435/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag

Descriptions

Descriptions of WAGO 231-435/001-000 provided by its distributors.

231 Series 5 Position 28-12 AWG Pluggable Terminal Block
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
WAGO 231-435/001-000 Electrical Connector Assembly Brand: Wago. Part Number: 231-435/001-000. Additional Description: WAGO-231-435/001-000 THT MALE HEADER; 1.0 X 1.0 MM SOLDER PIN; ANGLED; PIN SPACING 5 MM; 5-POLE; GRAY 51149218 PIN PLUGS. Catalog Description: THT male header; 1.0 x 1.0 mm solder pin; angled; Pin spacing 5 mm; 5-pole; gray..
Wago Corporation Tht Male Header; 10 X 10 Mm Solder Pin
MALE CONNECTOR, WITH ANGLED SOLDER PINS 5-POLE GRAY
Header Right Angle Solder Spacing 5 mm
Male connector with closed end
THT MALE HEADER; 1.0 X 1.0 MM SO
TERMINAL BLOCK, HEADER, 5POS, TH; Gender: Header; Pitch Spacing: 5mm; No. of Positions: 5Ways; Rated Current: 12A; Rated Voltage: 630V; Block Orientation: Through Hole Right Angle; Product Range: MCS MIDI Classic 231 Series; SV

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG