Molex 51021-0800

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51021-0800.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Upverter

IHS

Molex

element14

Inventory History

3 month trend:
+3.93%

CAD Models

Download Molex 51021-0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Housing RCP 6 POS 1.25mm Crimp ST Cable Mount Natural PicoBlade Bag
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 10 Ways, 1.25 mm
Board Connector, 420 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle

Descriptions

Descriptions of Molex 51021-0800 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
Conn Housing RCP 8 POS 1.25mmCrimp STCable Mount White PicoBlade™ Bag
1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing Female 8 Circuits Natural
Connector Housing, PicoBlade 51021, Receptacle, 8 Ways, 1.25 mm
Connector Housing Receptacle 8 Position 1.25mm Straight Bag
1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural
Signal and Industrial Connectors; MOLEX; 51021-0800; Straight; US; 1; Crimp
PICOBLADE SERIES 1.25MM PITCH 8 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 51021
Molex 510210800 Picoblade Receptacle 8 Circuits 1.25mm Pitch
PicoBlade Housing, Receptacle, 8 Poles, 1 Rows, 1.25mm Pitch
PicoBlade female terminal rubber shell, 8pin, 1 row, white
CONNECTOR HOUSING, RCPT, 8POS, 1.25MM;
Cross Referenced to MOLEX - Part MOL51021-0800
Headers & Wire Housings 1.25MM REC 08P FEMALE
-40℃~+105℃ 1.25mm 1x8P PicoBlade(MX 1.25) 8 1 Without a buckle P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
1.25 MM W-T-W/W-T-B RECPT 8CKT
Connector, Housing, Receptacle, 8 Position, 1 Row; Product Range:Picoblade 51021 Series; Gender:Receptacle; No. Of Positions:8Positions; Pitch Spacing:1.25Mm; For Use With:50058, 50079 Series Female Crimp Terminals; No. Of Rows:1Rowsrohs Compliant: Yes |Molex 51021-0800

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051021-0800
  • 0510210800
  • 51021-0800-P
  • 51021-0800.
  • 51021-0800...
  • 510210800