Molex 22-23-2031

Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-23-2031.

Sager Electronics

Technical Drawing18 pages5 years ago
Datasheet2 pages4 years ago

Upverter

IHS

Molex

Master Electronics

Inventory History

3 month trend:
+6.24%

CAD Models

Download Molex 22-23-2031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag
Conn Unshrouded Header M 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 3 contacts
KK 254 Wire-to-Board Header Single Row Vertical 3 Circuits PA Polyamide Nylon Tin (Sn) Plating
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Molex 22-23-2031 provided by its distributors.

Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Pin Header, 3 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
KK 254 Straight Male PCB Header, Through Hole, 1 Rows, 3 Contacts, 2.54mm Pitch
CONN RECT INTERCONNSYS HEADER 3CONT THRU-HOLE KKSERIES 0.10INPIN-SPNG STRAIGHT
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, White Insulator, Receptacle
CONN, PIN HDR, 3POS, 1ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Header; Product Range:KK 254 6373 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022232031
  • 022232031
  • 22-23--2031
  • 22-23-2031.
  • 2223-2031
  • 22232031
  • A-6373-03A222