WAGO 231-235/001-000

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-235/001-000.

Master Electronics

Datasheet5 pages2 years ago

element14 APAC

Inventory History

3 month trend:
-16.19%

CAD Models

Download WAGO 231-235/001-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of WAGO 231-235/001-000 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 5 POS 7.5mm Solder ST Thru-Hole Box
WAGO 231-235/001-000 MCS MIDI 5 Pole 12A 7.5mm Closed Vertical PCB Header Grey
MALE CONNECTOR, WITH STRAIGHT SOLDER PINS 5-POLE GRAY
Tht Male Header; 1.0 X 1.0 Mm Solder Pin; Straight; Pin Spacing 7.5 Mm; 5-Pole; Gray |Wago 231-235/001-000
Wago Corporation Tht Male Header; 10 X 10 Mm Solder Pin
Male connector with closed end
Wago Series 231 231-235/001-000 - 231-235/001-000
TERMINAL BLOCK, HEADER, 5POS, TH; Gender: Header; Pitch Spacing: 7.5mm; No. of Positions: 5Ways; Rated Current: 12A; Rated Voltage: 630V; Block Orientation: Through Hole Vertical; Product Range: MCS MIDI Classic 231 Series; SVH

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG