WAGO 2091-1426

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2091-1426.

element14 APAC

Datasheet5 pages1 year ago

Burklin Elektronik

Newark

Future Electronics

Inventory History

3 month trend:
-8.33%

CAD Models

Download WAGO 2091-1426 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, Power, 3.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, Ultra-Fit 172286
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 4 Circuits, Brass (CuZn) Contact
TE Connectivity284516-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-6
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-6
TE Connectivity1986718-5
PCB terminal, 5 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-5

Descriptions

Descriptions of WAGO 2091-1426 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, R/A HDR, 6P, 3.5mm, TH;
THT MALE HEADER; 1.0 MM Ø SOLDER PIN; ANGLED; PIN SPACING 3.5 MM; 6-POLE
Pin header, 6 pole, pitch 3.5 mm, angled, light gray, 2091-1426
PICO Max 6 Position 3.5 mm Right Angle Header Connector
WAGO 2091-1426 picoMAX® 3.5 Male 6P Angled
Wago Series 2091 2091-1426 - 2091-1426
picoMAX 3.5 Box Header 90° 6-Pole
6-P PIN BLK 3.5 MM/0.138 IN LT GRY
Terminal Block, Pcb, 6 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:6Positions; Rated Current:10A; Rated Voltage:160V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mountrohs Compliant: Yes |Wago 2091-1426

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG