TE Connectivity 1986718-5

PCB terminal, 5 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-5
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986718-5.

IHS

Datasheet4 pages2 years ago

Farnell

ShanghaiCT

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-3.26%

CAD Models

Download TE Connectivity 1986718-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1986717-5
PCB terminal, 5 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-5
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity284513-5
PCB terminal, 5 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 284513-5
Weidmuller1605100000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1607530000
Terminal Block, Header, 5Pos, Th; |Weidmuller 1607530000
Weidmuller1607070000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/05/90F 3.2SN OR BX - 1607070000

Descriptions

Descriptions of TE Connectivity 1986718-5 provided by its distributors.

PCB terminal, 5 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-5
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Pluggable Terminal Blocks UNSHRDED WIDE HDR 3.5MM 5POS
Conn Unshrouded Header HDR 5 POS 3.5mm Solder ST Thru-Hole
Headers & Wire Housings UNSHRDED WIDE HDR 3.5MM 5POS
TERM BLOCK HDR 5POS VERT 3.5MM
Special Order: HEADER, 5P, 3.5 PCB 16.5 H WB Part Number: 1986718-5 | Internal Number: 1986718-5 | TE Connectivity |
|Amp Te Connectivity 1986718-5
M-CONN, SIDE, 5P, 3.5 PCB 16.5 H
HEADER, 5P, 3.5 PCB 16.5 H WB; Pitch Spacing:3.5mm; No. of Contacts:5Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Materi

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986718-5 .