VCC HMS_462_GTP

T3-1/4 (10MM) BI-LEAD MOISTURE SEALED GREEN | VCC (Visual Communications Company) HMS_462_GTP
$ 2.173

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC HMS_462_GTP.

Electro Sonic

Datasheet1 page15 years ago

element14 APAC

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.07%

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT

Descriptions

Descriptions of VCC HMS_462_GTP provided by its distributors.

T3-1/4 (10MM) BI-LEAD MOISTURE SEALED GREEN | VCC (Visual Communications Company) HMS_462_GTP
PLC Lens 10mm 0.562" Round Fresnel Green Watertight
LED,LENS MOUNT,10MM,GREEN, WATER TIGHT,TWIST FIT
Round Optical Lens Green Polycarbonate
10mm lens/seal washer/retainer
LENS GREEN FRESNEL RING PANEL MT
LED Lenses; For Use With:10mm LEDs; Lens Type:Panel Mount; Lens Color:Green; Lens Diameter:15.75mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount (Moisture Seal) ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMS 462 GTP
  • HMS"462"GTP
  • HMS-462-GTP
  • HMS462-GTP
  • HMS462GTP
  • HMS\\\\462\\\\GTP