Lumex SSF-LXH240GGD

LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH240GGD.

IHS

Datasheet1 page9 years ago

Farnell

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.18%

CAD Models

Download Lumex SSF-LXH240GGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Green/Green 3 mm 60° Diffused 30 mcd 2.2 V Piggy Back LED Holder - T-1
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin T-1
Dialight551-0203F
551 Series Green 3 mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicato
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
KingbrightWP934EB/2GD
Dual Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole

Descriptions

Descriptions of Lumex SSF-LXH240GGD provided by its distributors.

LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM GREEN GREEN DIFFUSED ROUND ANGL 60DEG
INDICATOR, LED PCB, 2LED GREEN 40MCD 105mW; LED Color:Green; No. of LEDs:2LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:20mA; Luminous Intensity:40mcd; Forward Voltage:2.2V; Viewing Angle:60°;
Indicator, Led Pcb, 2Led Green 40Mcd 105Mw; Led Color:Verde; Tamaño De Bulbo:T-1 (3Mm); Tensión Directa:2.2V; Corriente Directa If:20Ma; Núm. De Leds:2; Intensidad Luminosa:40Mcd; Led, Montaje:Through Hole; Ángulo De Visión:60° |Lumex SSF-LXH240GGD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH240GGD.