Dialight 564-0100-222F

LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
$ 1.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-222F.

IHS

Datasheet1 page9 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
Restocked

CAD Models

Download Dialight 564-0100-222F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight5640300132
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
564 Series Tri Level Green 3 mm 60° Diffused 1.6 mcd LED Circuit Board Indicator
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
T5Mm Led Spr Pure Green Color Diff 574Nm; |Lumex SSL-LX5093SUGD
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 564-0100-222F provided by its distributors.

LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
564 Series Tri Level Green 3 mm 60° Diffused 10 mcd LED Circuit Board Indicator
Forward Current (If) mA = 10 / Luminous Intensity mcd = 12.6 / Forward Voltage (Vf) V = 2.1 / Number of LEDs = 3 / Viewing Angle ° = 60 / LED Mounting = PCB / Bulb Size (Diameter) mm = 3 / LED Colour = Green / Peak Wavelength nm = 565

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 564-0100-222F.
  • 5640100222F