Lumex SSF-LXH100GD

Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH100GD.

IHS

Datasheet1 page18 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Green 3 mm 60° Diffused 30 mcd 2.2 V Through Hole LED Fault Indicator - T-1
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Round Dome Diffused Green 565nm 60° 2V 20mA TH 5mm × 5mm × 8.6mm

Descriptions

Descriptions of Lumex SSF-LXH100GD provided by its distributors.

Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
INDICATOR LED PCB MOUNT 5MM SLOPE BACK RT ANGLE 60 DEG 30MCD DIFFUSED GREEN
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin Bulk
Led, 5Mm Green Pc Mount Thru-Hole Right Angle
INDICATOR, LED PCB, T-1 3/4, GREEN, 2.2V
LED Circuit Board Indicators LED CBI
LED 5MM RA GREEN DIFF PC MOUNT
T5mm SINGL PCB INDCTR,56 5 GRN DIF,3.2 PR
INDICATOR, LED PCB, T-1 3/4, GREEN, 2.2V; LED Color:Green; No. of LEDs:1LEDs; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current If:20mA; Luminous Intensity:30mcd; Forward Voltage:2.2V; Viewing Angle:60°
Indicator, Led Pcb, T-1 3/4, Green, 2.2V; Led Color:Verde; Tamaño De Bulbo:T-1 3/4 (5Mm); Tensión Directa:2.2V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:30Mcd; Led, Montaje:Through Hole; Ángulo De Visión:60° |Lumex SSF-LXH100GD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH-100GD
  • SSF-LXH100GD.