VCC HMS_462_CTP

LENS 10MM SEAL/WASHER/RETAINER | VCC (Visual Communications Company) HMS462CTP
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC HMS_462_CTP.

Electro Sonic

Datasheet1 page15 years ago

element14 APAC

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Dialight515-1011F
515-1011F; PCB Mounted Right Angle LED Light Pipe; Clear Round Lens
Dialight515-1049F
LIGHT PIPE SGL ELEMENT / Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.750 IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.250 IN.

Descriptions

Descriptions of VCC HMS_462_CTP provided by its distributors.

LENS 10MM SEAL/WASHER/RETAINER | VCC (Visual Communications Company) HMS462CTP
PLC Lens 10mm 0.562" Round Fresnel Clear Watertight
LED Lens Mounts Clear Water Tight Twist Fit
Round Optical Lens Clear Polycarbonate
LENS CLEAR FRESNEL RING PANEL MT
LED Lenses; For Use With:10mm LEDs; Lens Type:Panel Mount; Lens Color:Clear; Lens Diameter:15.75mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount (Moisture Seal) ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMS 462 CTP
  • HMS"462"CTP
  • HMS-462-CTP
  • HMS462CTP