Dialight 515-1049F

LIGHT PIPE SGL ELEMENT / Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1049F.

Upverter

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-40.15%

CAD Models

Download Dialight 515-1049F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight515-1011F
Dialight Right angle light guide column, rigidity, PCBinstall, 10.71 x 11.6 x 14.6mm
Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.750 IN.
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.

Descriptions

Descriptions of Dialight 515-1049F provided by its distributors.

LIGHT PIPE SGL ELEMENT / Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Dialight Right Angle Light Pipe Rigid PCB Mount 3.5mm × 7.71mm × 16.6mm
LIGHT PIPES LED CLEAR ROUND RIGHT ANGLE MOUNT SIZE 0.076 IN. 515 SERIES
515-1049F, Dialight, Light Pipe. SINGLE 3.56MM Round
LED Light Pipe Round Right Angle Clear Rigid Bulk
3.56 mm Round Press Fit Single Element Light Pipe
Light Pipe- Single-Element Light Pipe
LED Light Pipes LIGHT PIPE SINGLE EL
LIGHT PIPE, SINGLE, 3MM; Length: 16.6mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Depth: 8.38

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515-1049-F
  • 5151049F