Dialight 515-1011F

Dialight Right angle light guide column, rigidity, PCBinstall, 10.71 x 11.6 x 14.6mm
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1011F.

IHS

Datasheet1 page21 years ago

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+19.12%

CAD Models

Download Dialight 515-1011F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.250 IN.

Descriptions

Descriptions of Dialight 515-1011F provided by its distributors.

Dialight Right angle light guide column, rigidity, PCBinstall, 10.71 x 11.6 x 14.6mm
515-1011F; PCB Mounted Right Angle LED Light Pipe; Clear Round Lens
Light Pipe, Optopipeg +-+, 14.6 Mm, Circ; |Dialight 515-1011F
5 mm Round Press Fit Single Element Optical Light Pipe
Light Pipe- 5mm Round LED Optical Light Pipe
LED Light Pipes LIGHT PIPE SINGLE EL
LIGHT PIPE, SINGLE, 5MM; Length: 14.6mm; No. of Light Pipes: 1Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Depth: 1071

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151011F