VCC HMS_462_ATP

PLC Lens 10mm 0.562" Round Fresnel Amber Watertight
$ 2.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC HMS_462_ATP.

Electro Sonic

Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
-2.38%

Related Parts

Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight521-9498F
521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
CML 25P-606A PLC T-2 9/16-27 Transparent Amber CYLIND Part of the VCC Family of Products
CML 25P-326A PLC T-2 9/16-27 Transparent Amber Dome Part of the VCC Family of Products

Descriptions

Descriptions of VCC HMS_462_ATP provided by its distributors.

PLC Lens 10mm 0.562" Round Fresnel Amber Watertight
HMS_462_ATP, VCC - Visual Communications Company
LED,LENS MOUNT,10MM,AMBER, WATER TIGHT,TWIST FIT
HMS462ATP, HMC462 SERIES LED LENS, ROUND BEAM
Round Optical Lens Amber Polycarbonate
10mm lens/seal washer/retainer
LENS AMBER FRESNEL RING PANEL MT
LED Lenses; For Use With:10mm LEDs; Lens Type:Panel Mount; Lens Color:Amber; Lens Diameter:15.75mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount (Moisture Seal) ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMS 462 ATP
  • HMS"462"ATP
  • HMS-462-ATP
  • HMS462-ATP
  • HMS462ATP