VCC 25P-326A

CML 25P-326A PLC T-2 9/16-27 Transparent Amber Dome Part of the VCC Family of Products
$ 0.303

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)25P-326A01Bulk
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 25P-326A.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet3 pages20 years ago

Farnell

Master Electronics

Electro Sonic

Related Parts

CML 25P-606A PLC T-2 9/16-27 Transparent Amber CYLIND Part of the VCC Family of Products

Descriptions

Descriptions of VCC 25P-326A provided by its distributors.

CML 25P-326A PLC T-2 9/16-27 Transparent Amber Dome Part of the VCC Family of Products
Lens Cap, 606-5100/5200 Series Led Ind; Lens Type:-; Beam Type:-; Led Lens Color:Amber; Lens Diameter:0.625"; Lens Shape:-; Lens Material:-; Product Range:-; For Use With:606-5100 And 606-5200 Series Astrolite Led Indicators Rohs Compliant: Yes |Vcc (Visual Communications Company) 25P-326A
Indicator; Amber; 0.625 in.; 0.438 in.; Round; Polished Stainless Steel
Indicating Light Lens 0.62 in. OD Dome Mount Amber Polycarbonate
MINIATURE RELAMPABLE INDICATOR LIGHT, TRANSPARENT FLUTED DOME
Hardware Lens AMBER TRANSPARENT FITS 5100,5200 BODY
T3 1/4 MINI BAYONET BASED INCAND AND NEON LAMPS
PLC T-2 9/16-27 Transparent Amber Dome
LENS AMBER PANEL MOUNT THREADED

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25P326A