VCC HMC_461_RTP

T3-1/4 (10MM) BI-LEAD STANDARD RED | VCC (Visual Communications Company) HMC_461_RTP
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC HMC_461_RTP.

JRH Electronics

Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight555-2001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4, 5Mm Rohs Compliant: Yes |Dialight 550-1107F
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC HMC_461_RTP provided by its distributors.

T3-1/4 (10MM) BI-LEAD STANDARD RED | VCC (Visual Communications Company) HMC_461_RTP
LED Lens Mounts Red Standard Twist Fit
PLC Lens 10mm 0.562 Round Fresnel Red"
Round Optical Lens Red Polycarbonate
LENS RED FRESNEL RING PANEL MT
LED LENSES; Lens Type:Clip-On; Beam Type; LED LENSES; Lens Type:Clip-On; Beam Type:-; LED Lens Color:Red; Lens Diameter:15.75mm; Lens Shape:Round; Lens Material:PC (Polycarbonate); Product Range:-; Accessory Type:LED Pan

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC 461 RTP
  • HMC"461"RTP
  • HMC-461-RTP
  • HMC461-RTP
  • HMC461RTP