Lumex SSL-LX5093ID

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093ID.

Farnell

Datasheet1 page14 years ago
Datasheet1 page19 years ago

DigiKey

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.95%

CAD Models

Download Lumex SSL-LX5093ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.084
$ 0.066
Stock
640,306
6,864
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
Radial
Radial
Number of Pins
2
-
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
635 nm
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Round LED, Dome Diffused, Red, 635nm, 60°, 2V, 20mA, TH, 3mm × 3mm × 5.25mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
LED RED CLEAR 4MM OVAL T/H
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr

Descriptions

Descriptions of Lumex SSL-LX5093ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Red, 635nm, 60°, 2V, 20mA, TH, 5mm × 5mm × 8.6mm
LED, RED, T-1 3/4 (5MM), 40MCD, 635NM; LED Color: Red; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 635nm; Luminous Intensity: 40mcd; Viewing Angle: 60°; Product Range: -

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093ID.