Lumex SSL-LX3044ID

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044ID.

IHS

Datasheet1 page15 years ago

Farnell

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.62%

CAD Models

Download Lumex SSL-LX3044ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Round LED, Dome Diffused, Red, 635nm, 60°, 2V, 20mA, TH, 3mm × 3mm × 5.25mm
Round LED, Dome Diffused, Red, 635nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5.25mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
LED RED CLEAR 4MM OVAL T/H
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
CML CMD17-21VRD/TR8 LED SMT 0805 2.0V 6mcd 140deg Red 3K Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX3044ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED, Red, 635nm, 60°, 2V, 20mA, Round Dome Diffused, TH, 2.9mm × 2.9mm × 4.6mm
LED RED 30 MCD (TYP.) 0.126 IN. T-3 MM 150 MA (MAX.) 5 V (MIN.) -40 DEG C
Red 3 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1
LED Uni-Color Red 627nm 2-Pin T-1
3mm LED SHORT LENS INT RD 30mcd 60º T/H
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
T3x4.6mm LED, 635nm RED DIFFUSED
Indicator, LED;Red;30mcd;T-3mm
RS APAC
LED, RED, T-1 (3MM), 30MCD, 635NM; LED Color:Red; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:635nm; Luminous Intensity:30mcd; Viewing Angle:60°; Lens Shape

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044ID.