VCC HMC_461_CTP

HMC_461_CTP, VCC - Visual Communications Company
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC HMC_461_CTP.

Electro Sonic

Datasheet1 page15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.94%

Supply Chain

Country of OriginUSA
Introduction Date2008-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight515-1011F
515-1011F; PCB Mounted Right Angle LED Light Pipe; Clear Round Lens
Dialight515-1049F
LIGHT PIPE SGL ELEMENT / Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.750 IN.
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.

Descriptions

Descriptions of VCC HMC_461_CTP provided by its distributors.

HMC_461_CTP, VCC - Visual Communications Company
LED Lens Mounts Clear Standard Twist Fit
PLC Lens 10mm 0.562" Round Fresnel Clear
Round Optical Lens Clear Polycarbonate
T3-1/4 (10Mm) Bi-Lead Standard Clear
LENS CLEAR FRESNEL RING PANEL MT
LED LENSES; Lens Type:Clip-On; Beam Type:-; LED Lens Color:Transparent; Lens Diameter:15.75mm; Lens Shape:Round; Lens Material:PC (Polycarbonate); Product Range:-; Accessory Type:LED Panel Mount Lens; For Use With:10mm L

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC 461 CTP
  • HMC"461"CTP
  • HMC-461-CTP
  • HMC461-CTP
  • HMC461CTP
  • HMC\\\\461\\\\CTP