VCC HMC_461_ATP

Led, Lens Mount, 10MM, Amber, Twist Fit, Use W/10MM Cable Asy
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC HMC_461_ATP.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+48.60%

Supply Chain

Country of OriginUSA
Introduction Date2008-08-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight521-9498F
521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
CML 25P-606A PLC T-2 9/16-27 Transparent Amber CYLIND Part of the VCC Family of Products
CML 25P-326A PLC T-2 9/16-27 Transparent Amber Dome Part of the VCC Family of Products

Descriptions

Descriptions of VCC HMC_461_ATP provided by its distributors.

LED,LENS MOUNT,10MM,AMBER, TWIST FIT,USE W/10MM CABLE ASY
LED Lens Mounts Amber Standard Twist Fit
PLC Lens 10mm 0.562 Round Fresnel Amber"
Round Optical Lens Amber Polycarbonate
LENS AMBER FRESNEL RING PANEL MT
LED Lenses; Accessory Type:LED Panel Mou; LED Lenses; Accessory Type:LED Panel Mount Lens; Lens Type:Lens; Lens Color:Amber; Lens Diameter:15.75mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:10mm LEDs

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC 461 ATP
  • HMC-461-ATP
  • HMC461-ATP
  • HMC461ATP