VCC FLXR2RTP04

Flxr Series Litepipe Ruggedized Clear Anodized Body 4" Length Red
$ 7.379
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC FLXR2RTP04.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Electro Sonic

Newark

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Dialight555-2001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4, 5Mm Rohs Compliant: Yes |Dialight 550-1107F
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC FLXR2RTP04 provided by its distributors.

FLXR SERIES LITEPIPE RUGGEDIZED CLEAR ANODIZED BODY 4" LENGTH RED
LTP Flex Panel RND .40"D 4.0"L Red MS CL
RUGGD FLEX LIGHTPIPE CLR 4" RED
Light Pipe, Single, Circular, Panel; Length:101.6Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Red; Product Range:Vcc - Flxr Series Rohs Compliant: Yes |Vcc (Visual Communications Company) FLXR2RTP04

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLXR 2 RTP 04