VCC FLXR1GTP08

Flxr Series Litepipe Ruggedized Black Anodized Body 8" Length Green
$ 8.902
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC FLXR1GTP08.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Electro Sonic

Newark

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2017-07-04
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of VCC FLXR1GTP08 provided by its distributors.

FLXR SERIES LITEPIPE RUGGEDIZED BLACK ANODIZED BODY 8" LENGTH GREEN
LTP Flex Panel RND .40"D 8.0"L Green MS
RUGGD FLEX LIGHTPIPE BLK 8" GRN
Light Pipe, Single, Circular, Panel; Length:203.2Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Green; Product Range:Vcc - Flxr Series Rohs Compliant: Yes |Vcc (Visual Communications Company) FLXR1GTP08

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLXR 1 GTP 08