VCC FLXR1ATP04

Flxr Series Litepipe Ruggedized Black Anodized Body 4" Length Amber
$ 7.379
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC FLXR1ATP04.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Electro Sonic

Newark

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2017-07-04
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight521-9498F
521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
CML 25P-606A PLC T-2 9/16-27 Transparent Amber CYLIND Part of the VCC Family of Products
CML 25P-326A PLC T-2 9/16-27 Transparent Amber Dome Part of the VCC Family of Products

Descriptions

Descriptions of VCC FLXR1ATP04 provided by its distributors.

FLXR SERIES LITEPIPE RUGGEDIZED BLACK ANODIZED BODY 4" LENGTH AMBER
LED Light Pipe Round Vertical Amber Flexible
LTP Flex Panel RND .40"D 4.0"L AMB MS BK
RUGGD FLEX LIGHTPIPE BLK 4" AMB
Light Pipe, Single, Circular, Panel; Length:101.6Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Panel; Light Pipe Colour:Amber; Product Range:Vcc - Flxr Series Rohs Compliant: Yes |Vcc (Visual Communications Company) FLXR1ATP04

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLXR 1 ATP 04