VCC CMS_442_RTP

LED Lens Mounts Red Water Tight Twist Fit
$ 1.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMS_442_RTP.

JRH Electronics

Datasheet1 page15 years ago

element14 APAC

Electro Sonic

Future Electronics

Mouser

Inventory History

3 month trend:
-18.67%

Supply Chain

Country of OriginUSA
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight555-2001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4, 5Mm Rohs Compliant: Yes |Dialight 550-1107F
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC CMS_442_RTP provided by its distributors.

LED Lens Mounts Red Water Tight Twist Fit
T1-3/4 (5Mm) Bi-Lead Moisture Sealed Red
Round Optical Lens Red Polycarbonate
PLC Lens 5mm 0.312" RND Red NEMA4
LENS RED FRESNEL RING PANEL MNT
LED Lenses; For Use With:5mm LEDs; Lens Type:Panel Mount; Lens Color:Red; Lens Diameter:8.64mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount (Moisture Seal) ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS 442 RTP
  • CMS"442"RTP
  • CMS-442-RTP
  • CMS442-RTP
  • CMS442RTP