VCC CMS_442_GTP

T1-3/4 (5MM) BI-LEAD MOISTURE SEALED GREEN | VCC (Visual Communications Company) CMS_442_GTP
$ 1.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMS_442_GTP.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

element14 APAC

Electro Sonic

Mouser

Inventory History

3 month trend:
+46.69%

Supply Chain

Country of OriginUSA
Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
Dialight553-0222F
553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT

Descriptions

Descriptions of VCC CMS_442_GTP provided by its distributors.

T1-3/4 (5MM) BI-LEAD MOISTURE SEALED GREEN | VCC (Visual Communications Company) CMS_442_GTP
LED Lens Mounts Green Water Tight Twist Fit
5mm Threaded Lens For PCB Mounted LEDs
PLC Lens 5mm 0.312" RND Green NEMA4
180¡ã , , 2.54mm*2.54mm*8.64mm
LENS GREEN FRESNEL RING PANEL MT
LED Lenses; For Use With:5mm LEDs; Lens Type:Panel Mount; Lens Color:Green; Lens Diameter:8.64mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount (Moisture Seal) ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS 442 GTP
  • CMS"442"GTP
  • CMS-442-GTP
  • CMS442-GTP
  • CMS442GTP