Dialight 553-0222F

553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator
$ 1.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0222F.

IHS

Datasheet1 page7 years ago

Newark

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.61%

CAD Models

Download Dialight 553-0222F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight553-0223F
553 Series Green Yellow 3 mm 60° 1.6/5 mcd 2 mA LED Circuit Board Indicator
KingbrightWP710A10LGD
LED Thru-Hole PCB Green T-1 3mm Green Lens 2 mA 568 nm 2 mcd Round | Kingbright WP710A10LGD
Dialight553-0112F
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
Dialight553-0132F
LED, TH, Round Dome Diffused Colorless/Green/Yellow 563nm 585nm 45° 3V 3.1mm × 3.1mm × 3mm
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
Green/Green 3 mm 60° Diffused 30 mcd 2.2 V Piggy Back LED Holder - T-1

Descriptions

Descriptions of Dialight 553-0222F provided by its distributors.

553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator
LED Low-Power Bi-Level Uni-Color Green 565nm 2.1V 4-Pin Bulk
LED CIRCUIT BOARD INDICATOR 3MM BI-LEVEL GREEN DIFFUSED TINTED ANGL 60DEG 2MCD
Forward Current (If) mA = 2 / Luminous Intensity mcd = 1.6 / Forward Voltage (Vf) V = 1.9 / Number of LEDs = 2 / Viewing Angle ° = 60 / LED Mounting = THT / Bulb Size (Diameter) mm = 3 / LED Colour = Green / Peak Wavelength nm = 565

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 553-0222-F
  • 553-0222F.
  • 5530222F