VCC CMS_442_CTP

Round Standard, 5MM, Bi-lead Moisture Sealed, Clear, Polycarbonate Lens
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMS_442_CTP.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Electro Sonic

element14 APAC

Future Electronics

Mouser

Inventory History

3 month trend:
-6.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Dialight515-1011F
515-1011F; PCB Mounted Right Angle LED Light Pipe; Clear Round Lens
Dialight515-1049F
LIGHT PIPE SGL ELEMENT / Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Dialight515-1061F
515-1061F, PCB MOUNTED 2-WAY RIGHT ANGLE LED LIGHT PIPE, BI-LEVEL CLEAR DOME LENS
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.750 IN.
LIGHT PIPE, RIGID, PANEL MNT (FRONT),3MM ROUND LENS, LOW PROFILE ROUND FACE,.500IN.
LIGHT PIPE, RIGID, PANEL MOUNT (FRONT),5 MM ROUND LENS, LOW PROFILE FACE,0.125 IN.

Descriptions

Descriptions of VCC CMS_442_CTP provided by its distributors.

ROUND STANDARD, 5MM, BI-LEAD MOISTURE SEALED, CLEAR, POLYCARBONATE LENS
Round with Convex Top 1 Lens Cap Fresnel Ring Lens Cap
CMS_442_CTP, VCC - Visual Communications Company
LED Lens Mounts Clear Water Tight Twist Fit
5mm Threaded Lens For PCB Mounted LEDs
Round Optical Lens Clear Polycarbonate
PLC Lens 5mm 0.312" RND Clear NEMA4
LENS CLEAR FRESNEL RING PANEL MT
LED LENSES; Lens Type:Clip-On; Beam Type:-; LED Lens Color:Transparent; Lens Diameter:8.64mm; Lens Shape:Round; Lens Material:PC (Polycarbonate); Product Range:-; Accessory Type:Threaded Fresnel Lens; For Use With:5mm LE
LED Lenses; For Use With:5mm LEDs; Lens Type:Panel Mount; Lens Color:Clear; Lens Diameter:8.74mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount (Moisture Seal) ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS 442 CTP
  • CMS"442"CTP
  • CMS-442-CTP
  • CMS442-CTP
  • CMS442CTP
  • CMS442CTP.
  • CMS\\\\442\\\\CTP