
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-WSL2512R0140FCT-ND | 658 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | WSL2512R0140FTB | 0 | 1K | Bulk | 17h | |||||||
| Avnet | WSL2512R0140FTB | 0 | 1K | 1d | ||||||||
| Mouser | 71-WSL2512-0.014 | 1,128 | 1 | Tape & Reel | ||||||||
| UnikeyIC | WSL2512R0140FTB | 658 | 50 | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for Vishay WSL2512R0140FTB.
Download Vishay WSL2512R0140FTB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay WSL2512R0140FTB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSL2512R0140FTB.