Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TL3AR015F

Res Metal Foil 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R
$ 1.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL3AR015F.

Sager Electronics

Technical Drawing1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-3.27%

CAD Models

Download TE Connectivity TL3AR015F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityTL3AR015F
Res Metal Foil 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Res Metal Strip 2512 0.015 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.015 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJMP4MF15MU
Res Metal Plate 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity TL3AR015F provided by its distributors.

Res Metal Foil 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Fixed Resistor, Metal Foil, 1W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR TL CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 15mOhm ±75ppm/C
Smd Current Sense Resistors, Tl Series, 0.015 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity TL3AR015F
RESISTOR, METAL FILM, RES 0.015 OHMS, PWR-RTG 1 W, TOL 1%, SMT, 2512
Special Order: TL3A R015 1% Metal Chip Resistor: Current Sense | Part Number: TL3AR015F | Internal Number: 1625827-3 | TE Connectivity
CURRENT SENSE RES, 0R015, 1%, 1 W, 2512; Resistance:0.015ohm; Product Range:TL Series; Resistor Case Style:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor El; Available until stocks are exhausted
CURRENT SENSE RES, 0R015, 1%, 1 W, 2512; Resistance: 0.015ohm; Product Range: TL Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Film; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Length / Height: 0.6mm; Full Power Rating Temperature: 70°C; No. of Pins: 2Pins; Operating Temperature Max: 170°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +170°C; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 75ppm/°C; Temperature Coeff. -: 75ppm/°C; Tolerance +: 1%; Tolerance -: 1%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625827-3
  • TL3AR015F.