What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL2512R0140FEA

Fixed Resistor, Metal Strip, 1W, 0.014ohm, 0.1183V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0140FEA.

IHS

Datasheet5 pages2 years ago

TME

Inventory History

3 month trend:
-0.24%

Alternate Parts

Price @ 1000
$ 0.478
$ 1.291
$ 1.291
Stock
21,440
4,454
4,454
Authorized Distributors
6
4
4
Resistance
14 mΩ
14 mΩ
14 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJMP4MF15MU
Res Metal Plate 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTL3AR015F
Res Metal Foil 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R
TE ConnectivityTL3AR015F
Res Metal Foil 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R
PanasonicERJM1WSF15MU
SMD Current Sense Resistor, 15 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
TE Connectivity / AMP1-2176158-8
Res Current Sense Metal Foil 2512 0.015 Ohm 1% 1W ±100ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2512R0140FEA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.014ohm, 0.1183V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
WSL Series 2512 2 W 14 mOhm ±1 % ±75 ppm/°C SMT Power Metal Strip® Resistor
CURRENT SENSE, RESISTOR, WSL-2512.0141%EAE3
14m¦¸ ¡À1% 1W ¡À75ppm/¡æ 2512 6.35mm*3.18mm*890¦Ìm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric