Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJMP4MF15MU

Res Metal Plate 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP4MF15MU.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Panasonic ERJMP4MF15MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2018-07-01
LTD Date2018-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicERJMP4PF15MU
Res Metal Plate 2512 0.015 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJM1WSF15MU
SMD Current Sense Resistor, 15 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Film 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 0.015 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.015ohm, 0.122V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
TE Connectivity / AMP2176057-5
Res High Power Current Sense Thick Film 2512 0.015 Ohm 1% 2W ±600ppm/°C Molded Emboss T/R
PanasonicERJMP4PF15MU
Res Metal Plate 2512 0.015 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJMP4MF15MU provided by its distributors.

Res Metal Plate 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 1W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
2512 CURRENT SENSING RESISTOR, 1W; 2512 RESISTOR 1W 1% 0.015OHM
Panasonic ERJMP4MF15MU - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R015, 2512; Resistance: 0.015ohm; Product Range: ERJM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffici

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP4MF15MU