Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJM1WSF15MU

SMD Current Sense Resistor, 15 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
$ 0.476
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJM1WSF15MU.

Future Electronics

Datasheet2 pages11 years ago
Datasheet4 pages18 years ago

Newark

DigiKey

Master Electronics

Arrow Electronics

CAD Models

Download Panasonic ERJM1WSF15MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicERJMP4MF15MU
Res Metal Plate 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4PF15MU
Res Metal Plate 2512 0.015 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.015 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R
Res Metal Film 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP1-2176158-9
Res Current Sense Metal Foil 2512 0.016 Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
TE Connectivity / AMP2176057-5
Res High Power Current Sense Thick Film 2512 0.015 Ohm 1% 2W ±600ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Panasonic ERJM1WSF15MU provided by its distributors.

SMD Current Sense Resistor, 15 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Plate 2512 0.015 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Resistor,Thick Film,Res 0.015 Ohms,Pwr-Rtg 1 W,Tol 1%,SMT,2512,Curr-Sense,CT
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.015ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 15mOhm ±100ppm/C
ERJ Series 2512 15 mOhm 1 W ±1 % ±100 ppm/°C SMT Current Sensing Resistor
THICK FILM RESISTOR, 0.015OHM, 1W, +/-1%, FULL REEL
Panasonic ERJM1WSF15MU - Current Sensing Chip Resistors
Thick Film Resistor, 0.015Ohm, 1W, +/-1%; Resistance:0.015Ohm; Product Range:Erj-M1W Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Width:3.2Mmrohs Compliant: Yes |Panasonic ERJ-M1WSF15MU

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-M1WSF15MU
  • ERJ-M1WSF15MU.