Vishay W10G-E4/51

RECTIFIER BRIDGE 1.5A 1000V WOG / Rectifier Bridge Diode Single 1KV 1.5A 4-Pin Case WOG Bulk
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay W10G-E4/51.

Farnell

Datasheet4 pages5 years ago
Datasheet4 pages11 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
-16.52%

CAD Models

Download Vishay W10G-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.089
$ 0.089
Stock
370,322
16,330
16,330
Authorized Distributors
6
1
1
Average Rectified Current
1.5 A
-
-
Peak Reverse Current
5 µA
10 pA
10 pA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
-
-
Case/Package
-
-
-
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

W06G Series 600 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
W02G Series 200 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
W04G Series 400 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
onsemiDF005M
DF005M Series 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4

Descriptions

Descriptions of Vishay W10G-E4/51 provided by its distributors.

RECTIFIER BRIDGE 1.5A 1000V WOG / Rectifier Bridge Diode Single 1KV 1.5A 4-Pin Case WOG Bulk
W10G Series 1000 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
Bridge Rectifier, Single Phase, 1 kV, 1.5 A, Through Hole, 4 Pins, 1 V
50A 1V@1A 1.5A 1kV DIP-4 Bridge Rectifiers ROHS
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon
Glass Passivated Bridge Rectifier Through Hole 1.5A 1kV WOG
BRIDGE RECT 1PHASE 1KV 1.5A WOG
1.5A,1000V,GPP,SIN PHASE,BRIDGE
Bridge Rectifiers 1.5 Amp 1000 Volt
Bridge Rectifier, Single Phase, 1.5A 1Kv Though Hole; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:1.5A; Bridge Rectifier Case Style:Through Hole; No. Of Pins:4Pins; Forward Voltage Max:1V Rohs Compliant: Yes |Vishay W10G-E4/51.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • W10G-E4/51.
  • W10G-E451