Diodes Inc. W10M

Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM)
$ 0.089
Obsolete

Price and Stock

DistributorSKUMinPkg
TMEW10M-DC8,3205
35m

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. W10M.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages16 years ago
Datasheet2 pages21 years ago
Datasheet2 pages22 years ago
Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet12 pages25 years ago
Datasheet6 pages25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet2 pages0 years ago

Mouser

TME

CAD Models

Download Diodes Inc. W10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.378
$ 0.378
Stock
16,640
334,708
334,708
Authorized Distributors
1
6
6
Average Rectified Current
-
1.5 A
1.5 A
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
-
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1986-08-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-30
LTD Date2021-08-21

Descriptions

Descriptions of Diodes Inc. W10M provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • W-10M