Vishay W04G-E4/51

W04G Series 400 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay W04G-E4/51.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages10 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-16.46%

CAD Models

Download Vishay W04G-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.319
$ 0.077
Stock
525,273
27,955
Authorized Distributors
6
1
Average Rectified Current
1.5 A
-
Peak Reverse Current
5 µA
10 pA
Forward Voltage
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Through Hole
-
Case/Package
-
-
Max Operating Temperature
150 °C
125 °C
Min Operating Temperature
-55 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

W06G Series 600 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
W02G Series 200 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
W005G Series 50 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
onsemiDF005M
DF005M Series 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4

Descriptions

Descriptions of Vishay W04G-E4/51 provided by its distributors.

W04G Series 400 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG
Diode; Bridge Rectifier; Standard; Vr 400V; If 1.5A; Pkg WOG; Config Single Phase
Diode Rectifier Bridge Single 400V 1.5A 4-Pin Case WOG Bulk
Bridge Rectifier, Single Phase, 400 V, 1.5 A, Through Hole, 4 Pins, 1 V
50A 1V@1A 1.5A 400V DIP-4 Bridge Rectifiers ROHS
Glass Passivated Bridge Rectifier Through Hole 1.5A 400V WOG
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH 1.5A 400V THOUGH HOLE
BRIDGE RECT 1PHASE 400V 1.5A WOG
1.5A,400V,GPP,SIN PHASE,BRIDGE
Bridge Rectifier, 1Ph 1.5A 400V Though Hole; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:400V; Average Forward Current:1.5A; Bridge Rectifier Case Style:Through Hole; No. Of Pins:4Pins; Forward Voltage Max:1V Rohs Compliant: Yes |Vishay W04G-E4/51.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • W04G-E4/51.
  • W04G-E451