onsemi DF005M

DF005M Series 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4
$ 0.293
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF005M.

Upverter

Technical Drawing1 page7 years ago

IHS

Newark

element14 APAC

onsemi

Inventory History

3 month trend:
-1.95%

CAD Models

Download onsemi DF005M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.24
$ 0.24
Stock
178,523
215,534
215,534
Authorized Distributors
3
6
6
Average Rectified Current
1.5 A
1 A
1 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
PDIP
DIP
DIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiDF01M
DF01M Series 100 V 1.5 A Through Hole Single Phase Bridge Rectifier - DFM-4
onsemiDF08M
DF08M Series 1.5 A 800 V 5 uA Through Hole Bridge Rectifier -DIP-4
onsemiDF10M
DF02M Series 50 A 1000 V Through Hole Bridge Rectifier - DIP-4
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
onsemiDF04M
DF04M Series 1.5 A 400 V 5 uA Through Hole Bridge Rectifier - DFM-4
onsemiDF02M
DF02M Series 200 V 50 A Through Hole Bridge Rectifier - DIP-4

Descriptions

Descriptions of onsemi DF005M provided by its distributors.

DF005M Series 1.5 A 50 V 5 uA Through Hole Bridge Rectifier - DIP-4
Diode Rectifier Bridge Single 50V 1.5A 4-Pin PDIP Rail
50V 50A 10μA 1.5A DIP-4 Through hole mounting 8.51mm*6.48mm*3.3mm
Tube 1% Through Hole Single Phase Bridge Rectifier 1.1V @ 1A 1.5A 3.1W 1.1V
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon
Br Mdip Pn 1.5A 50V Rohs Compliant: Yes
56pF ±1% 50V C0G, NP0 Ceramic Capacitor -55°C ~ 125°C Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
BRIDGE RECT 1PHASE 50V 1.5A 4DIP
50 Volt 1 Amp Df Bridge Rectifier Diode
BRIDGE RECTIFIER, 1.5A 50V 4DIP; No. of Phases:Single; Voltage, Vrrm:50V; Current, If AV:1.5A; Voltage, Vf Max:1.1V; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Case Style:DIP; No. of Pins:4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF005M.
  • DF005M..