onsemi DF02S

DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF02S.

Upverter

Datasheet0 pages0 years ago

onsemi

element14 APAC

IHS

Farnell

Inventory History

3 month trend:
+12.64%

CAD Models

Download onsemi DF02S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.311
$ 0.311
Stock
882,717
662,084
662,084
Authorized Distributors
6
6
6
Average Rectified Current
1.5 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Through Hole
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
BRIDGE RECT 1PHASE 1KV 1A DFM / Miniature Glass Passivated Single-Phase Bridge Rectifiers
onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF06S
DF06S Series 1.5 A 600 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF08S
Rectifier Bridge Diode Single 800V 1.5A 4-Pin SDIP SMD T/R / DIODE BRIDGE 800V 1.5A 4-SMD
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of onsemi DF02S provided by its distributors.

DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
Diode Rectifier Bridge Single 200 Volt 1.5A 4-Pin SDIP SMD Tape and Reel
DIODE, FULL REEL; No. of Phases: Single Phase; Repetitive Peak Reverse Voltage: 200V; Average Forward Current: 1.5A; Bridge Rectifier Case Style: DIP; No. of Pins: 4Pins; Forward Voltage Max: 1.1V; Bridge R 67R2013

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF02S.