Vishay VSSAF3L45-M3/6A

RECTIFIER, ULTRAFAST, 3A, 45V, DO-221AC; Diode Type: Ultrafast Recovery; Diode Co
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSSAF3L45-M3/6A.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-14.59%

CAD Models

Download Vishay VSSAF3L45-M3/6A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.243
$ 0.243
Stock
176,003
184,404
184,404
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
540 mV
540 mV
540 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-221BC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC
Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R / DIODE SCHOTTKY 40V 2.1A SMA
STMicroelectronicsSTPS120M
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA
Diodes Inc.B340A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.SBR3U30P1-7
Rectifier Diode Super Barrier Rectifier 30V 3A 2-Pin PowerDI 123 T/R

Descriptions

Descriptions of Vishay VSSAF3L45-M3/6A provided by its distributors.

RECTIFIER, ULTRAFAST, 3A, 45V, DO-221AC; Diode Type:Ultrafast Recovery; Diode Co
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221AC
Rectifiers and Schottky diodes; VISHAY; VSSAF3L45-M3/6A; 3 A; Surface Mount; 2; 450 µA
Diode Schottky 45V 3A 2-Pin DO-221AC T/R
45V 3A 540mV@3A DO-221AC(SLIMSMA) Schottky Diodes ROHS
45V 80A 450¦ÌA 3A DO-221-AC 1mm
DIODE, SCHOTTKY, 45V, 3A, SLIMSMA; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):3A; Forward Voltage VF Max:540mV; Forward Surge Current Ifsm Max:80A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:DO-221AC; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSSAF3L45-M3/6A.
  • VSSAF3L45-M36A
  • VSSAF3L45M3/6A