STMicroelectronics STPS120M

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS120M.

Ciiva

Datasheet8 pages13 years ago

Components Direct

Inventory History

3 month trend:
-15.60%

CAD Models

Download STMicroelectronics STPS120M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.283
$ 0.283
Stock
2,055,546
2,131,992
2,131,992
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Forward Voltage
410 mV
360 mV
360 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
3.9 µA
10 µA
10 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
VishaySL02-M-08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
VishaySL03-GS18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
STMicroelectronicsSTPS1H100U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTPS160A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS160U
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics STPS120M provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA
STPS120 Series Single Power 1 A 0.44 V Schottky Rectifier SMT - DO-216AA
Rectifier Diode Schottky 20V 1A 2-Pin(1+Tab) ST Mite T/R
SCHOTTKY RECT, SINGLE, 1A, 20V, DO-216AA; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-216AA; No. of Pins: 2Pins; Forward Voltage VF Max: 490mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS120M.